
66597-2 | |
|---|---|
DigiKey Part Number | A25131TR-ND - Tape & Reel (TR) A25131CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66597-2 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66597-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.6.83500 | kr.68.35 |
| 25 | kr.6.40840 | kr.160.21 |
| 50 | kr.6.10160 | kr.305.08 |
| 100 | kr.5.81000 | kr.581.00 |
| 250 | kr.5.44580 | kr.1,361.45 |
| 500 | kr.5.18562 | kr.2,592.81 |
| 1.000 | kr.4.93810 | kr.4,938.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.56767 | kr.18,270.68 |
| 8.000 | kr.4.34984 | kr.34,798.72 |
| 12.000 | kr.4.22729 | kr.50,727.48 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |
























