Pin Contact Tin Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66579-1

DigiKey Part Number
66579-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
66579-1
Description
CONN PIN 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66579-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Tape & Reel (TR)
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.1.40257kr.70,128.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.40257
Unit Price with VAT:kr.1.75321