
66507-4 | |
|---|---|
DigiKey Part Number | A23004TR-ND - Tape & Reel (TR) A23004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66507-4 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66507-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.47700 | kr.14.77 |
| 25 | kr.1.38200 | kr.34.55 |
| 50 | kr.1.31620 | kr.65.81 |
| 100 | kr.1.25340 | kr.125.34 |
| 250 | kr.1.17492 | kr.293.73 |
| 500 | kr.1.11876 | kr.559.38 |
| 1.000 | kr.1.06525 | kr.1,065.25 |
| 2.500 | kr.0.99847 | kr.2,496.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.92353 | kr.9,235.30 |
| 20.000 | kr.0.87946 | kr.17,589.20 |
| 30.000 | kr.0.85467 | kr.25,640.10 |
| 50.000 | kr.0.82444 | kr.41,222.00 |
| 70.000 | kr.0.80512 | kr.56,358.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |



























