Contact Silver Power Pin Swage Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Silver Power Pin Swage Mount
6648223

6648223-1

DigiKey Part Number
A119845-ND
Manufacturer
Manufacturer Product Number
6648223-1
Description
CONTACT PIN POWER SILVER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Contact Silver Power Pin Swage Mount
Datasheet
 Datasheet
EDA/CAD Models
6648223-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Swage Mount
Series
Contact Finish
Silver
Packaging
Bulk
Contact Finish Thickness
1.97µin (0.050µm)
Part Status
Active
Current Rating (Amps)
150 A
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.104.10000kr.104.10
10kr.88.48100kr.884.81
25kr.82.93720kr.2,073.43
50kr.78.97860kr.3,948.93
200kr.71.62300kr.14,324.60
400kr.68.20763kr.27,283.05
600kr.66.28650kr.39,771.90
Manufacturers Standard Package
Unit Price without VAT:kr.104.10000
Unit Price with VAT:kr.130.12500