1 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6643232-1

DigiKey Part Number
A36258-ND
Manufacturer
Manufacturer Product Number
6643232-1
Description
CONN RCPT POWER 1POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Power
Datasheet
 Datasheet
EDA/CAD Models
6643232-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Contact Layout, Typical
1 Power
Series
Contact Finish
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Current Rating (Amps)
35A
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Connector Style
Power
Operating Temperature
-40°C ~ 105°C
Number of Positions
1
Voltage Rating
250V
Number of Positions Loaded
All
Base Product Number
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.366 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.120kr.26.19660kr.29,340.19
Unit Price without VAT:kr.26.19660
Unit Price with VAT:kr.32.74575

Other Suppliers on DigiKey

1.366In Stock
Ships from WEC