
66393-8 | |
|---|---|
DigiKey Part Number | A25097TR-ND - Tape & Reel (TR) A25097CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66393-8 |
Description | CONN PIN 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66393-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 26-30 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.6.54300 | kr.65.43 |
| 25 | kr.6.13200 | kr.153.30 |
| 50 | kr.5.83780 | kr.291.89 |
| 100 | kr.5.55890 | kr.555.89 |
| 250 | kr.5.21072 | kr.1,302.68 |
| 500 | kr.4.96182 | kr.2,480.91 |
| 1.000 | kr.4.72495 | kr.4,724.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.37046 | kr.17,481.84 |
| 8.000 | kr.4.16204 | kr.33,296.32 |
| 12.000 | kr.4.04476 | kr.48,537.12 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |


















