
66360-8 | |
|---|---|
DigiKey Part Number | A136410-ND |
Manufacturer | |
Manufacturer Product Number | 66360-8 |
Description | CONN SOCKET 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66360-8 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.11.16500 | kr.111.65 |
| 25 | kr.10.46600 | kr.261.65 |
| 50 | kr.9.96520 | kr.498.26 |
| 100 | kr.9.48840 | kr.948.84 |
| 250 | kr.8.89400 | kr.2,223.50 |
| 500 | kr.8.46936 | kr.4,234.68 |
| 1.000 | kr.8.06511 | kr.8,065.11 |
| 3.000 | kr.7.46396 | kr.22,391.88 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |



















