
66102-1 | |
|---|---|
DigiKey Part Number  | A108847TR-ND - Tape & Reel (TR) A108847CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 66102-1  | 
Description  | CONN PIN 20-24AWG GOLD CRIMP  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Pin Contact Gold Crimp 20-24 AWG Stamped  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 66102-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Stamped  | |
Pin or Socket  | Pin  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 20-24 AWG  | |
Contact Material  | Brass  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.46000 | kr.11.46 | 
| 10 | kr.9.71500 | kr.97.15 | 
| 25 | kr.9.10600 | kr.227.65 | 
| 50 | kr.8.67080 | kr.433.54 | 
| 100 | kr.8.25660 | kr.825.66 | 
| 250 | kr.7.73940 | kr.1,934.85 | 
| 500 | kr.7.36972 | kr.3,684.86 | 
| 1.000 | kr.7.01798 | kr.7,017.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.6.04619 | kr.24,184.76 | 
| 8.000 | kr.5.75788 | kr.46,063.04 | 
| Unit Price without VAT: | kr.11.46000 | 
|---|---|
| Unit Price with VAT: | kr.14.32500 | 

















