6610000-8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.83.12000
Datasheet
TE Connectivity Industrial RJ45 Jacks | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE Connectivity Industrial RJ45 Jacks | Digi-Key Daily
TE Connectivity Industrial RJ45 Jacks | Digi-Key Daily

6610000-8

DigiKey Part Number
6610000-8-ND
Manufacturer
Manufacturer Product Number
6610000-8
Description
CONN JACK 2PORT PCB
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
LED Color
Green - Yellow
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Tray
Features
Board Lock
Part Status
Obsolete
Tab Direction
Up
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
2
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Shield Material
Brass
Orientation
90° Angle (Right)
Housing Material
Polyethylene Terephthalate (PET), Polyester
Termination
Solder
Base Product Number
Height Above Board
0.545" (13.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-6610156-8Bel Fuse Inc.05923-5-6610156-8-NDkr.83.12000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes