
6600390-2 | |
|---|---|
DigiKey Part Number | A109460-ND |
Manufacturer | |
Manufacturer Product Number | 6600390-2 |
Description | CONN HEADER MULTI-BEAM 4POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6600390-2 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Contact Layout, Typical 4 Power |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.28.17758 | kr.42,266.37 |
| Unit Price without VAT: | kr.28.17758 |
|---|---|
| Unit Price with VAT: | kr.35.22198 |

