
6489232-1 | |
|---|---|
DigiKey Part Number | A114298-ND |
Manufacturer | |
Manufacturer Product Number | 6489232-1 |
Description | CONN STCK RCPT 68/68P R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68, 68 Position Stacked, 2 Receptacles Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6489232-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Box | Flange Feature Housing/Shell (M2.6) |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Stacked, 2 Receptacles | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 68, 68 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787962-1 | TE Connectivity AMP Connectors | 26 | A97692-ND | kr.208.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | kr.267.32569 | kr.60,148.28 |
| Unit Price without VAT: | kr.267.32569 |
|---|---|
| Unit Price with VAT: | kr.334.15711 |



