Non-Gendered Contact Silver 8 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Gendered Contact Silver 8 AWG Crimp Power
647878-1
647878-1

647878-1

DigiKey Part Number
A114296-ND
Manufacturer
Manufacturer Product Number
647878-1
Description
CONN 8AWG CRIMP SILVER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Silver 8 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
647878-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.354
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.45000kr.10.45
10kr.8.86200kr.88.62
25kr.8.30520kr.207.63
50kr.7.90900kr.395.45
100kr.7.53100kr.753.10
250kr.7.05912kr.1,764.78
500kr.6.72206kr.3,361.03
1.000kr.6.40117kr.6,401.17
3.000kr.5.92398kr.17,771.94
Manufacturers Standard Package
Unit Price without VAT:kr.10.45000
Unit Price with VAT:kr.13.06250