
647756-1 | |
|---|---|
DigiKey Part Number | A111600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 647756-1 |
Description | CONN 10-12AWG CRIMP SILVER |
Customer Reference | |
Detailed Description | Non-Gendered Contact Silver 10-12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 647756-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |

