MFR Recommended
Similar

647116-4 | |
|---|---|
DigiKey Part Number | 647116-4-ND |
Manufacturer | |
Manufacturer Product Number | 647116-4 |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 647116-4 Models |
Category | Contact Length - Post 0.135" (3.43mm) |
Mfr | Overall Contact Length 0.550" (13.97mm) |
Series | Insulation Height 0.347" (8.81mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Friction Lock | Applications General Purpose |
Contact Length - Mating 0.290" (7.37mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-647116-4 | TE Connectivity AMP Connectors | 2.412 | A113588-ND | kr.18.96000 | MFR Recommended |
| 0022231045 | Molex | 0 | 0022231045-ND | kr.5.24141 | Similar |

















