
6469296-1 | |
|---|---|
DigiKey Part Number | A115605-ND |
Manufacturer | |
Manufacturer Product Number | 6469296-1 |
Description | CONN HDR HIGH SPEED 180POS PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Header, Male Pins and Blades Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 6469296-1 Models |
Category | Number of Columns 15 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 120 Signal, 60 Ground |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Current Rating (Amps) 0.700A |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 180 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | kr.244.53812 | kr.28,610.96 |
| Unit Price without VAT: | kr.244.53812 |
|---|---|
| Unit Price with VAT: | kr.305.67265 |


