31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Multi-Beam
6450572-1
6450572-1

6450572-1

DigiKey Part Number
A109407-ND
Manufacturer
Manufacturer Product Number
6450572-1
Description
CONN RCPT MULTI-BEAM 31POS PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
6450572-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
24 Signal, 7 Power
Part Status
Active
Features
Guide Pin
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish
Gold
Connector Style
Multi-Beam
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
31
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 70 View Now
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.84.20000kr.84.20
10kr.71.54100kr.715.41
33kr.65.75727kr.2,169.99
66kr.62.61803kr.4,132.79
132kr.59.63008kr.7,871.17
264kr.56.78598kr.14,991.50
528kr.54.07816kr.28,553.27
1.023kr.51.61585kr.52,803.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.84.20000
Unit Price with VAT:kr.105.25000

Other Suppliers on DigiKey

70In Stock
Ships from WEC