3 Connector Receptacle, Female Blade Sockets Through Hole Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6450543-1

DigiKey Part Number
A114249-ND
Manufacturer
Manufacturer Product Number
6450543-1
Description
CONN RCPT MULTI-BEAM 3POS PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 Connector Receptacle, Female Blade Sockets Through Hole Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
6450543-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Series
Contact Layout, Typical
3 Power
Packaging
Tray
Features
Guide Pin
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Blade Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Multi-Beam
Material Flammability Rating
UL94 V-0
Number of Positions
3
Operating Temperature
-20°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
200V
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.125
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.25.23000kr.25.23
10kr.21.44800kr.214.48
25kr.20.10560kr.502.64
77kr.18.56961kr.1,429.86
154kr.17.68240kr.2,723.09
308kr.16.83867kr.5,186.31
539kr.16.18675kr.8,724.66
1.001kr.15.49544kr.15,510.94
2.541kr.14.51059kr.36,871.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.23000
Unit Price with VAT:kr.31.53750