644877-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

644877-2

DigiKey Part Number
A114217-ND
Manufacturer
Manufacturer Product Number
644877-2
Description
CONN HEADER R/A 2POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
644877-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
-
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
-
Insulation Height
0.225" (5.72mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.67700kr.16.77
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500