644233-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.00034
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16.529
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.388
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.3.12205
Datasheet

Parametric Equivalent


Molex
In Stock: 6.735
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.56218
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: kr.0.96999
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 980
Unit Price: kr.1.39000
Datasheet
6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

644233-6

DigiKey Part Number
644233-6-ND
Manufacturer
Manufacturer Product Number
644233-6
Description
CONN RCPT HSG 6POS 3.96MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
644233-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2132189-6TE Connectivity AMP Connectors0A103932-NDkr.2.00034Parametric Equivalent
640250-6TE Connectivity AMP Connectors16.529A19954-NDkr.2.35000Parametric Equivalent
647401-6TE Connectivity AMP Connectors2.388A114278-NDkr.6.91000Parametric Equivalent
770707-6TE Connectivity AMP Connectors0770707-6-NDkr.3.12205Parametric Equivalent
0009501061Molex6.735WM18817-NDkr.3.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.1.81437kr.36,287.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.81437
Unit Price with VAT:kr.2.26796