Direct

641534-2 | |
|---|---|
DigiKey Part Number | A19150-ND |
Manufacturer | |
Manufacturer Product Number | 641534-2 |
Description | CONN RCPT 2P IDC 22AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin-Lead |
Number of Positions 2 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-641534-2 | TE Connectivity AMP Connectors | 14.047 | A30827-ND | kr.1.46000 | Direct |















