Direct

641241-8 | |
|---|---|
DigiKey Part Number | 641241-8-ND |
Manufacturer | |
Manufacturer Product Number | 641241-8 |
Description | CONN RCPT 8POS IDC 22AWG GOLD |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-641241-8 | TE Connectivity AMP Connectors | 3.726 | 3-641241-8-ND | kr.30.50000 | Direct |















