
640915-2 | |
|---|---|
DigiKey Part Number | A0908TR-ND - Tape & Reel (TR) A0908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640915-2 |
Description | CONN QC RCPT 14-16AWG 0.205 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640915-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.3.91700 | kr.39.17 |
| 25 | kr.3.67120 | kr.91.78 |
| 50 | kr.3.49560 | kr.174.78 |
| 100 | kr.3.32860 | kr.332.86 |
| 250 | kr.3.11960 | kr.779.90 |
| 500 | kr.2.97062 | kr.1,485.31 |
| 1.000 | kr.2.82874 | kr.2,828.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.43685 | kr.9,747.40 |
| 8.000 | kr.2.32061 | kr.18,564.88 |
| 12.000 | kr.2.25521 | kr.27,062.52 |
| 20.000 | kr.2.17544 | kr.43,508.80 |
| 28.000 | kr.2.12446 | kr.59,484.88 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |


