Socket Contact Tin 24 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640637-3

DigiKey Part Number
A31098-ND
Manufacturer
Manufacturer Product Number
640637-3
Description
CONN SOCKET 24AWG IDC TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
640637-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
IDC
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
24 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
80.0µin (2.03µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 986
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.73500kr.7.35
25kr.0.68960kr.17.24
50kr.0.65680kr.32.84
100kr.0.62580kr.62.58
250kr.0.58656kr.146.64
500kr.0.55842kr.279.21
1.000kr.0.53174kr.531.74
3.000kr.0.49198kr.1,475.94
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250