
640253-2 | |
|---|---|
DigiKey Part Number | A100878TR-ND - Tape & Reel (TR) A100878CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640253-2 |
Description | CONN RING CIRC 12-16AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640253-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 12-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Thickness 0.018" (0.46mm) | Contact Finish Tin |
Width - Outer Edges 0.342" (8.69mm) | Insulation Diameter 0.125" (3.18mm) |
Length - Overall 0.784" (19.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.07100 | kr.10.71 |
| 25 | kr.1.00440 | kr.25.11 |
| 50 | kr.0.95600 | kr.47.80 |
| 100 | kr.0.91040 | kr.91.04 |
| 250 | kr.0.85360 | kr.213.40 |
| 500 | kr.0.81278 | kr.406.39 |
| 1.000 | kr.0.77386 | kr.773.86 |
| 2.500 | kr.0.72537 | kr.1,813.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.68822 | kr.5,505.76 |
| 16.000 | kr.0.65537 | kr.10,485.92 |
| 24.000 | kr.0.63689 | kr.15,285.36 |
| 40.000 | kr.0.61435 | kr.24,574.00 |
| 56.000 | kr.0.59995 | kr.33,597.20 |
| 80.000 | kr.0.58505 | kr.46,804.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |











