
63896-1 | |
|---|---|
DigiKey Part Number | A100798TR-ND - Tape & Reel (TR) A100798CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63896-1 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63896-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.750" (19.05mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 12-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.04600 | kr.10.46 |
| 25 | kr.0.98400 | kr.24.60 |
| 50 | kr.0.93580 | kr.46.79 |
| 100 | kr.0.89080 | kr.89.08 |
| 250 | kr.0.83484 | kr.208.71 |
| 500 | kr.0.79504 | kr.397.52 |
| 1.000 | kr.0.75700 | kr.757.00 |
| 2.500 | kr.0.70952 | kr.1,773.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.66763 | kr.6,008.67 |
| 18.000 | kr.0.63576 | kr.11,443.68 |
| 27.000 | kr.0.61784 | kr.16,681.68 |
| 45.000 | kr.0.59598 | kr.26,819.10 |
| 63.000 | kr.0.58200 | kr.36,666.00 |
| 90.000 | kr.0.56755 | kr.51,079.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |


















