9-1563172-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9-1563172-9
9-1563172-9
9-1563172-9

9-1563172-9

DigiKey Part Number
A129158-ND
Manufacturer
Manufacturer Product Number
9-1563172-9
Description
CONN RCPT HSG 58POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
58 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
9-1563172-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Strain Relief
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.78.34000kr.78.34
10kr.66.56600kr.665.66
25kr.62.39480kr.1,559.87
50kr.59.41760kr.2,970.88
156kr.54.83487kr.8,554.24
312kr.52.21949kr.16,292.48
624kr.49.72995kr.31,031.49
1.092kr.49.52000kr.54,075.84
Manufacturers Standard Package
Unit Price without VAT:kr.78.34000
Unit Price with VAT:kr.97.92500