
638207-6 | |
|---|---|
DigiKey Part Number | 638207-6-ND |
Manufacturer | |
Manufacturer Product Number | 638207-6 |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 638207-6 Models |
Category | Row Spacing 0.205" (5.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.7.82400 | kr.78.24 |
| 25 | kr.7.32920 | kr.183.23 |
| 50 | kr.6.97900 | kr.348.95 |
| 100 | kr.6.64560 | kr.664.56 |
| 300 | kr.6.14960 | kr.1,844.88 |
| 500 | kr.5.93170 | kr.2,965.85 |
| 1.000 | kr.5.64862 | kr.5,648.62 |
| 2.500 | kr.5.29507 | kr.13,237.67 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |





