
63784-1 | |
|---|---|
DigiKey Part Number | A128941-ND |
Manufacturer | |
Manufacturer Product Number | 63784-1 |
Description | RCPT POS/LK 187 0126PTPBR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63784-1 Models |
Category | Length - Overall 0.755" (19.18mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.97000 | kr.9.70 |
| 25 | kr.0.91040 | kr.22.76 |
| 50 | kr.0.86740 | kr.43.37 |
| 100 | kr.0.82610 | kr.82.61 |
| 250 | kr.0.77448 | kr.193.62 |
| 500 | kr.0.73734 | kr.368.67 |
| 1.000 | kr.0.70209 | kr.702.09 |
| 2.500 | kr.0.65807 | kr.1,645.18 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

