
63711-2 | |
|---|---|
DigiKey Part Number | A111538TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63711-2 |
Description | CONN MAG TERM 28-30AWG IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 28-30 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 63711-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 187 | |
Terminal Type | Quick Connect Tab Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 28-30 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.42565 | kr.17,026.00 |
| Unit Price without VAT: | kr.0.42565 |
|---|---|
| Unit Price with VAT: | kr.0.53206 |

