Terminal Adapter Connector 0.187" (4.75mm) Quick Connect, Male (2) To 0.187" (4.75mm) Quick Connect, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Adapter Connector 0.187" (4.75mm) Quick Connect, Male (2) To 0.187" (4.75mm) Quick Connect, Female
63699-1
63699-1

63699-1

DigiKey Part Number
A101713-ND
Manufacturer
Manufacturer Product Number
63699-1
Description
CONN ADPT .187 TABS TO .187 RCPT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Adapter Connector 0.187" (4.75mm) Quick Connect, Male (2) To 0.187" (4.75mm) Quick Connect, Female
Datasheet
 Datasheet
EDA/CAD Models
63699-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
0.187" (4.75mm) Quick Connect, Female
Manufacturer
TE Connectivity AMP Connectors
Insulation
Non-Insulated
Series
Features
Side by Side Male Terminals
Packaging
Bag
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Convert From (Adapter End)
0.187" (4.75mm) Quick Connect, Male (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46.420
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.94200kr.29.42
25kr.2.75920kr.68.98
50kr.2.62600kr.131.30
100kr.2.50110kr.250.11
250kr.2.34404kr.586.01
500kr.2.23206kr.1,116.03
1.000kr.2.12542kr.2,125.42
3.000kr.1.96686kr.5,900.58
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250