
63674-1 | |
|---|---|
DigiKey Part Number | A29941TR-ND - Tape & Reel (TR) A29941CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63674-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63674-1 Models |
Category | Length - Overall 0.753" (19.13mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.00800 | kr.10.08 |
| 25 | kr.0.94320 | kr.23.58 |
| 50 | kr.0.89900 | kr.44.95 |
| 100 | kr.0.85590 | kr.85.59 |
| 250 | kr.0.80240 | kr.200.60 |
| 500 | kr.0.76398 | kr.381.99 |
| 1.000 | kr.0.72739 | kr.727.39 |
| 2.500 | kr.0.68180 | kr.1,704.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.63679 | kr.6,367.90 |
| 20.000 | kr.0.60640 | kr.12,128.00 |
| 30.000 | kr.0.58930 | kr.17,679.00 |
| 50.000 | kr.0.56845 | kr.28,422.50 |
| 70.000 | kr.0.55512 | kr.38,858.40 |
| 100.000 | kr.0.54134 | kr.54,134.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |















