6367034-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.654
Unit Price: kr.14.71000
Datasheet
Position SFP Cage, Lower Section Connector Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP Cage, Lower Section Connector Solder Through Hole
TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily

6367034-1

DigiKey Part Number
A97412TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6367034-1
Description
CONN SFP LOWER CAGE SLD PCB
Customer Reference
Detailed Description
Position SFP Cage, Lower Section Connector Solder Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SFP
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Obsolete
Features
EMI Shielded
Connector Style
Cage, Lower Section
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2227303-3TE Connectivity AMP Connectors1.654A120619-NDkr.14.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes