
63596-1 | |
|---|---|
DigiKey Part Number | A29943TR-ND - Tape & Reel (TR) A29943CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63596-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63596-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.640" (16.26mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.67800 | kr.6.78 |
| 25 | kr.0.63920 | kr.15.98 |
| 50 | kr.0.60740 | kr.30.37 |
| 100 | kr.0.57820 | kr.57.82 |
| 250 | kr.0.54220 | kr.135.55 |
| 500 | kr.0.51620 | kr.258.10 |
| 1.000 | kr.0.49154 | kr.491.54 |
| 2.500 | kr.0.46072 | kr.1,151.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.0.42355 | kr.5,294.38 |
| 25.000 | kr.0.40334 | kr.10,083.50 |
| 37.500 | kr.0.39196 | kr.14,698.50 |
| 62.500 | kr.0.37809 | kr.23,630.62 |
| 87.500 | kr.0.36922 | kr.32,306.75 |
| 125.000 | kr.0.36006 | kr.45,007.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |















