
63539-2 | |
|---|---|
DigiKey Part Number | A111499TR-ND - Tape & Reel (TR) A111499CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63539-2 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63539-2 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.775" (19.69mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.96120 | kr.24.03 |
| 50 | kr.0.91420 | kr.45.71 |
| 100 | kr.0.87050 | kr.87.05 |
| 250 | kr.0.81584 | kr.203.96 |
| 500 | kr.0.77678 | kr.388.39 |
| 1.000 | kr.0.73962 | kr.739.62 |
| 2.500 | kr.0.69327 | kr.1,733.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.67126 | kr.4,027.56 |
| 12.000 | kr.0.63921 | kr.7,670.52 |
| 18.000 | kr.0.62118 | kr.11,181.24 |
| 30.000 | kr.0.59920 | kr.17,976.00 |
| 42.000 | kr.0.58515 | kr.24,576.30 |
| 60.000 | kr.0.57061 | kr.34,236.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |















