
63455-1 | |
|---|---|
DigiKey Part Number | A116298TR-ND - Tape & Reel (TR) A116298CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63455-1 |
Description | CONN MAG TERM 4000-8500CMA CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 4000-8500 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63455-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 4000-8500 CMA | |
Features | Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.97400 | kr.19.74 |
| 25 | kr.1.85240 | kr.46.31 |
| 50 | kr.1.76340 | kr.88.17 |
| 100 | kr.1.67960 | kr.167.96 |
| 250 | kr.1.57404 | kr.393.51 |
| 500 | kr.1.49872 | kr.749.36 |
| 1.000 | kr.1.42713 | kr.1,427.13 |
| 2.500 | kr.1.33768 | kr.3,344.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.98268 | kr.8,844.12 |
| 18.000 | kr.0.93579 | kr.16,844.22 |
| 27.000 | kr.0.90941 | kr.24,554.07 |
| 45.000 | kr.0.87724 | kr.39,475.80 |
| 63.000 | kr.0.85669 | kr.53,971.47 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |






