
63407-2 | |
|---|---|
DigiKey Part Number | A131109TR-ND - Tape & Reel (TR) A131109CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63407-2 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63407-2 Models |
Category | Length - Overall 0.755" (19.18mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.75400 | kr.7.54 |
| 25 | kr.0.70520 | kr.17.63 |
| 50 | kr.0.67080 | kr.33.54 |
| 100 | kr.0.63910 | kr.63.91 |
| 250 | kr.0.59876 | kr.149.69 |
| 500 | kr.0.57010 | kr.285.05 |
| 1.000 | kr.0.54283 | kr.542.83 |
| 2.500 | kr.0.50880 | kr.1,272.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.43129 | kr.5,175.48 |
| 24.000 | kr.0.41070 | kr.9,856.80 |
| 36.000 | kr.0.39912 | kr.14,368.32 |
| 60.000 | kr.0.38500 | kr.23,100.00 |
| 84.000 | kr.0.37597 | kr.31,581.48 |
| 120.000 | kr.0.36663 | kr.43,995.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |


