6339191-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6339191-5
6339191-5
6339191-5

6339191-5

DigiKey Part Number
A109166TR-ND - Tape & Reel (TR)
A109166CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6339191-5
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
6339191-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Board Guide, Solder Retention
LED Color
Green - Green
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.305
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.35.65000kr.35.65
10kr.30.27200kr.302.72
25kr.28.37240kr.709.31
50kr.27.01560kr.1,350.78
100kr.25.72610kr.2,572.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.20.82335kr.4,164.67
400kr.19.82975kr.7,931.90
600kr.19.77163kr.11,862.98
Manufacturers Standard Package
Unit Price without VAT:kr.35.65000
Unit Price with VAT:kr.44.56250