
6339191-1 | |
|---|---|
DigiKey Part Number | A111468TR-ND - Tape & Reel (TR) A111468CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6339191-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6339191-1 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide, Solder Retention |
Part Status Active | LED Color Yellow - Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Surface Mount | Housing Material Liquid Crystal Polymer (LCP) |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.84000 | kr.36.84 |
| 10 | kr.31.31300 | kr.313.13 |
| 25 | kr.29.34920 | kr.733.73 |
| 50 | kr.27.94800 | kr.1,397.40 |
| 100 | kr.26.61340 | kr.2,661.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.26.10370 | kr.5,220.74 |
| 400 | kr.24.85820 | kr.9,943.28 |
| 600 | kr.24.15762 | kr.14,494.57 |
| 1.000 | kr.23.30311 | kr.23,303.11 |
| 1.400 | kr.22.75698 | kr.31,859.77 |
| 2.000 | kr.22.19213 | kr.44,384.26 |
| Unit Price without VAT: | kr.36.84000 |
|---|---|
| Unit Price with VAT: | kr.46.05000 |


