
63316-1 | |
---|---|
DigiKey Part Number | A111463TR-ND - Tape & Reel (TR) A111463CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63316-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63316-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.060" ~ 0.150" (1.52mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.96000 | kr.9.60 |
25 | kr.0.88320 | kr.22.08 |
50 | kr.0.83080 | kr.41.54 |
100 | kr.0.78140 | kr.78.14 |
250 | kr.0.72012 | kr.180.03 |
500 | kr.0.67712 | kr.338.56 |
1.000 | kr.0.63674 | kr.636.74 |
2.500 | kr.0.58701 | kr.1,467.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.52763 | kr.7,914.45 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |