0.312" (7.92mm) Quick Connect Male 15-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63300-1

DigiKey Part Number
A27904TR-ND - Tape & Reel (TR)
A27904CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63300-1
Description
CONN QC TAB 15-22AWG 0.312 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.312" (7.92mm) Quick Connect Male 15-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63300-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
15-22 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
High Temperature
Terminal Type
Standard
Contact Material
Steel
Gender
Male
Contact Finish
Nickel
Tab Width
0.312" (7.92mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.362
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.61700kr.16.17
25kr.1.51160kr.37.79
50kr.1.44040kr.72.02
100kr.1.37070kr.137.07
250kr.1.28500kr.321.25
500kr.1.22350kr.611.75
1.000kr.1.16504kr.1,165.04
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.11041kr.3,331.23
6.000kr.1.05740kr.6,344.40
9.000kr.1.02757kr.9,248.13
15.000kr.0.99120kr.14,868.00
21.000kr.0.96795kr.20,326.95
30.000kr.0.94392kr.28,317.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500