63196-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63196-1

DigiKey Part Number
A111453TR-ND - Tape & Reel (TR)
A111453CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63196-1
Description
CONN QC RCPT 20-24AWG 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63196-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.270" (6.86mm)
Length - Overall
0.755" (19.18mm)
Termination
Crimp
Wire Gauge
20-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 96.000 View Now
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.80000kr.8.00
25kr.0.73480kr.18.37
50kr.0.69120kr.34.56
100kr.0.65020kr.65.02
250kr.0.59956kr.149.89
500kr.0.56372kr.281.86
1.000kr.0.53011kr.530.11
2.500kr.0.48873kr.1,221.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.67174kr.16,121.76
48.000kr.0.63970kr.30,705.60
72.000kr.0.62167kr.44,760.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000

Other Suppliers on DigiKey

96.000In Stock
Ships from WEC