
63138-1 | |
|---|---|
DigiKey Part Number | A29950TR-ND - Tape & Reel (TR) A29950CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63138-1 |
Description | CONN QC TAB 18-22AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63138-1 Models |
Category | Length - Overall 0.625" (15.88mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.070" ~ 0.130" (1.78mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.330" (8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.26300 | kr.12.63 |
| 25 | kr.1.18200 | kr.29.55 |
| 50 | kr.1.12560 | kr.56.28 |
| 100 | kr.1.07180 | kr.107.18 |
| 250 | kr.1.00432 | kr.251.08 |
| 500 | kr.0.95624 | kr.478.12 |
| 1.000 | kr.0.91060 | kr.910.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.84337 | kr.3,795.16 |
| 9.000 | kr.0.80311 | kr.7,227.99 |
| 13.500 | kr.0.78046 | kr.10,536.21 |
| 22.500 | kr.0.75284 | kr.16,938.90 |
| 31.500 | kr.0.73519 | kr.23,158.49 |
| 45.000 | kr.0.71693 | kr.32,261.85 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |






