62998-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62998-2

DigiKey Part Number
A29935TR-ND - Tape & Reel (TR)
A29935CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62998-2
Description
CONN QC RCPT 8-10AWG 0.250 CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 8-10 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62998-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.775" (19.69mm)
Termination
Crimp
Wire Gauge
8-10 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.217
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.49100kr.14.91
25kr.1.39760kr.34.94
50kr.1.33000kr.66.50
100kr.1.26660kr.126.66
250kr.1.18708kr.296.77
500kr.1.13036kr.565.18
1.000kr.1.07629kr.1,076.29
2.500kr.1.00884kr.2,522.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.93763kr.4,688.15
10.000kr.0.89286kr.8,928.60
15.000kr.0.86769kr.13,015.35
25.000kr.0.83698kr.20,924.50
35.000kr.0.81736kr.28,607.60
50.000kr.0.79706kr.39,853.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250