Image for 640082-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640082-1

DigiKey Part Number
640082-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
640082-1
Description
CONN RING FLAT 16-20AWG CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector Flat Sided 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Wire Gauge
16-20 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Flat Sided
Contact Material
Steel
Thickness
0.020" (0.51mm)
Contact Finish
Nickel
Width - Outer Edges
0.256" (6.50mm)
Base Product Number
Length - Overall
0.935" (23.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.