
626279-2 | |
|---|---|
DigiKey Part Number | A116293TR-ND - Tape & Reel (TR) A116293CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 626279-2 |
Description | CONN RING CIRC 15-20AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 15-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 626279-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 15-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Inner Teeth |
Terminal Type Circular | Contact Material Brass |
Thickness 0.024" (0.61mm) | Contact Finish Tin |
Width - Outer Edges 0.472" (12.00mm) | Insulation Diameter 0.079" ~ 0.118" (2.00mm ~ 3.00mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | kr.0.62136 | kr.62,136.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

