
626095-2 | |
|---|---|
DigiKey Part Number | A136372TR-ND - Tape & Reel (TR) A136372CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 626095-2 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 626095-2 Models |
Category | Length - Overall 0.673" (17.10mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.157" (3.00mm ~ 3.99mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.92600 | kr.9.26 |
| 25 | kr.0.86720 | kr.21.68 |
| 50 | kr.0.82540 | kr.41.27 |
| 100 | kr.0.78550 | kr.78.55 |
| 250 | kr.0.73620 | kr.184.05 |
| 500 | kr.0.70082 | kr.350.41 |
| 1.000 | kr.0.66735 | kr.667.35 |
| 2.500 | kr.0.62553 | kr.1,563.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.59349 | kr.4,747.92 |
| 16.000 | kr.0.56516 | kr.9,042.56 |
| 24.000 | kr.0.54922 | kr.13,181.28 |
| 40.000 | kr.0.52978 | kr.21,191.20 |
| 56.000 | kr.0.51736 | kr.28,972.16 |
| 80.000 | kr.0.50451 | kr.40,360.80 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |















