
62531-1 | |
|---|---|
DigiKey Part Number | A32708TR-ND - Tape & Reel (TR) A32708CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62531-1 |
Description | CONN QC TAB 14-18AWG 0.205 CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62531-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.205" (5.21mm) | Insulation Diameter 0.120" ~ 0.150" (3.05mm ~ 3.81mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.81300 | kr.18.13 |
| 25 | kr.1.69920 | kr.42.48 |
| 50 | kr.1.61800 | kr.80.90 |
| 100 | kr.1.54060 | kr.154.06 |
| 250 | kr.1.44400 | kr.361.00 |
| 500 | kr.1.37502 | kr.687.51 |
| 1.000 | kr.1.30934 | kr.1,309.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.23447 | kr.4,320.64 |
| 7.000 | kr.1.17554 | kr.8,228.78 |
| 10.500 | kr.1.14238 | kr.11,994.99 |
| 17.500 | kr.1.10196 | kr.19,284.30 |
| 24.500 | kr.1.07613 | kr.26,365.19 |
| 35.000 | kr.1.04940 | kr.36,729.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |


