62514-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62514-1

DigiKey Part Number
A111409TR-ND - Tape & Reel (TR)
A111409CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62514-1
Description
CONN MAG TERM 23-27AWG QC 0.187
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 23-27 AWG Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
62514-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
300
Terminal Type
Box IDC
Size
2
Termination
Quick Connect
Wire Gauge
23-27 AWG
Features
QC .187
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.66400kr.16.64
25kr.1.53360kr.38.34
50kr.1.44120kr.72.06
100kr.1.35550kr.135.55
250kr.1.24928kr.312.32
500kr.1.17478kr.587.39
1.000kr.1.10470kr.1,104.70
2.500kr.1.01852kr.2,546.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
36.000kr.0.49909kr.17,967.24
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250