0.110" (2.79mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62474-1

DigiKey Part Number
A100769TR-ND - Tape & Reel (TR)
A100769CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62474-1
Description
CONN QC RCPT 14-18AWG 0.110
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62474-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.475" (12.07mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.534
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.88800kr.8.88
25kr.0.83440kr.20.86
50kr.0.79380kr.39.69
100kr.0.75570kr.75.57
250kr.0.70832kr.177.08
500kr.0.67444kr.337.22
1.000kr.0.64224kr.642.24
2.500kr.0.60194kr.1,504.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.56220kr.5,622.00
20.000kr.0.53537kr.10,707.40
30.000kr.0.52027kr.15,608.10
50.000kr.0.50186kr.25,093.00
70.000kr.0.49010kr.34,307.00
100.000kr.0.47792kr.47,792.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000