
62437-1 | |
|---|---|
DigiKey Part Number | 62437-1-ND |
Manufacturer | |
Manufacturer Product Number | 62437-1 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62437-1 Models |
Category | Tab Length 0.280" (7.11mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.485" (12.32mm) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.28100 | kr.12.81 |
| 25 | kr.1.20200 | kr.30.05 |
| 50 | kr.1.14500 | kr.57.25 |
| 100 | kr.1.08980 | kr.108.98 |
| 250 | kr.1.02152 | kr.255.38 |
| 500 | kr.0.97256 | kr.486.28 |
| 1.000 | kr.0.92608 | kr.926.08 |
| 3.000 | kr.0.85696 | kr.2,570.88 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |


